Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-625-225Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AC7818
Your Part Number
7 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.570 |
| 5+ | $143.140 |
| 10+ | $138.830 |
| 25+ | $132.340 |
| 50+ | $123.430 |
| 100+ | $114.760 |
| 250+ | $107.000 |
Price for:Each
Minimum: 1
Multiple: 1
$151.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-625-225Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AC7818
Technical Datasheet
Power Rating625VA
Primary Voltages115V, 230V
Secondary Voltages2 x 25V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height71mm
Secondary Current Nom12.5A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
625VA
Secondary Voltages
2 x 25V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
12.5A
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
71mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
