Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoSC 8 N, 8 OHMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AJ0358
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.410 |
| 5+ | $49.730 |
| 10+ | $44.050 |
| 25+ | $38.110 |
| 100+ | $34.700 |
| 500+ | $34.310 |
| 1000+ | $33.630 |
Price for:Each
Minimum: 1
Multiple: 1
$55.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC 8 N, 8 OHMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AJ0358
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric-
Impedance8ohm
External Width - Metric77.5mm
Power Rating Nom30W
Resonant Frequency110Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
Product Dimensions90mm x 48.2mm
External Width - Imperial3.052"
Frequency Range70Hz to 20kHz
Frequency Response Min70Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric77.5mm
External Depth - Metric48.2mm
External Length - Imperial3.052"
External Depth - Imperial1.9"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
81dB
External Diameter - Imperial
-
External Width - Imperial
3.052"
Frequency Response Min
70Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
50W
External Depth - Metric
48.2mm
External Depth - Imperial
1.9"
External Diameter - Metric
-
External Width - Metric
77.5mm
Resonant Frequency
110Hz
Speaker Shape
Round with Square Frame
Product Dimensions
90mm x 48.2mm
Frequency Range
70Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
77.5mm
External Length - Imperial
3.052"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
