Print Page
C4A-06-125PR-350-39P
STRAIN GAUGE, 350 OHM, 3-PLANAR ROSETTE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoC4A-06-125PR-350-39PCopy
Newark Part No.79AK1832
Product RangeC4A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $741.280 |
| 10+ | $694.040 |
| 25+ | $672.250 |
| 50+ | $650.440 |
| 100+ | $625.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$741.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoC4A-06-125PR-350-39PCopy
Newark Part No.79AK1832
Product RangeC4A Series
Technical Datasheet
Resistance350ohm
Grid Width2.01mm
Grid Length-
Connection TypeWire Leaded
Grid Type3-Element Planar Rosette
Bridge Energizing Voltage-
Sensor Output Type-
STC Number-
Operating Temperature Min-51°C
Operating Temperature Max80°C
Product RangeC4A Series
SVHCTo Be Advised
Matrix Length7.7mm
Matrix Width12.9mm
Technical Specifications
Resistance
350ohm
Grid Length
-
Grid Type
3-Element Planar Rosette
Sensor Output Type
-
Operating Temperature Min
-51°C
Product Range
C4A Series
Matrix Length
7.7mm
Grid Width
2.01mm
Connection Type
Wire Leaded
Bridge Energizing Voltage
-
STC Number
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Matrix Width
12.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate