Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No015-2-11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23T0643
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Product Information
ManufacturerVISHAY
Manufacturer Part No015-2-11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23T0643
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size35mm
External Depth10mm
Bearing TypeVapo Bearing
Flow Rate - Imperial6.5CFM
Flow Rate - Metric0.184m³/min
Air Flow - CFM6.5CFM
Noise Rating22dBA
Power Rating-
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating75mA
IP Rating-
Air Flow - m3/min0.184m³/min
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
35mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.184m³/min
Noise Rating
22dBA
Rated Speed
7500rpm
Current Rating
75mA
Air Flow - m3/min
0.184m³/min
SVHC
No SVHC (15-Jan-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
6.5CFM
Air Flow - CFM
6.5CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
