Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $17.320 |
Price for:Each
Minimum: 500
Multiple: 500
$8,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No02C1001JFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41K9370
Product RangeC Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeC Series
NTC MountingThrough Hole
Thermistor Case StyleRadial Leaded
Thermistor TerminalsWire Leaded
B-Constant3486K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length36.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
C Series
Thermistor Case Style
Radial Leaded
B-Constant
3486K
NTC Case Size
-
Probe Material
-
Lead Length
36.1mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance (25°C)
1kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

