Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No135D685X9125C6
Newark Part No.31C9247
Product Range135D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $66.430 |
| 50+ | $65.320 |
| 100+ | $65.310 |
Price for:Each
Minimum: 25
Multiple: 1
$1,660.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D685X9125C6
Newark Part No.31C9247
Product Range135D Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)125V
Product Range135D Series
Capacitance Tolerance± 10%
ESR11.7ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Capacitance
6.8µF
Product Range
135D Series
ESR
11.7ohm
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
125V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate