Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4003GP-E3/54Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel78K2110
Cut Tape05R5982
Product RangeSUPERECTIFIER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 11000 | $0.584 | $6,424.00 |
| Total Price | $6,424.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 11000+ | $0.584 |
| 22000+ | $0.573 |
| 33000+ | $0.560 |
| 55000+ | $0.549 |
| 110000+ | $0.537 |
| 275000+ | $0.525 |
| 550000+ | $0.514 |
Full Reel
| Quantity | Price |
|---|---|
| 11000+ | $0.580 |
| 33000+ | $0.568 |
| 55000+ | $0.556 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4003GP-E3/54Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel78K2110
Cut Tape05R5982
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time2µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product RangeSUPERECTIFIER Series
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
SVHC
Lead (04-Feb-2026)
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
SUPERECTIFIER Series
Technical Docs (2)
Alternatives for 1N4003GP-E3/54
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
