Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N5617GP-E3/54Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel12M4105
Cut Tape05W7041
Product RangeSUPERECTIFIER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.730 | $5,840.00 |
| Total Price | $5,840.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.730 |
| 16000+ | $0.716 |
| 24000+ | $0.701 |
| 40000+ | $0.687 |
| 80000+ | $0.671 |
| 200000+ | $0.657 |
| 400000+ | $0.642 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.731 |
| 24000+ | $0.717 |
| 40000+ | $0.701 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5617GP-E3/54Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel12M4105
Cut Tape05W7041
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time150ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleDO-204AC
No. of Pins2Pins
Product RangeSUPERECTIFIER Series
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
175°C
No. of Pins
2Pins
SVHC
Lead (04-Feb-2026)
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
50A
Diode Case Style
DO-204AC
Product Range
SUPERECTIFIER Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
