Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N5819-E3/53Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel78K2615
Cut Tape68Y9453
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9000 | $0.331 | $2,979.00 |
| Total Price | $2,979.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 9000+ | $0.331 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.420 |
| 10000+ | $0.377 |
| 20000+ | $0.345 |
| 30000+ | $0.324 |
| 50000+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5819-E3/53Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel78K2615
Cut Tape68Y9453
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-204AL
No. of Pins2Pins
Forward Voltage Max900mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
1A
Diode Case Style
DO-204AL
Forward Voltage Max
900mV
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Alternatives for 1N5819-E3/53
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
