Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No34PHEB1ATA2S22Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN5787
Product Range34PHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $94.160 |
| 100+ | $91.090 |
| 250+ | $88.000 |
Price for:Each
Minimum: 50
Multiple: 50
$4,708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No34PHEB1ATA2S22Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN5787
Product Range34PHE Series
Technical Datasheet
Sensor TypeHall-Effect Sensor
Output TypeTurret
Shaft TypeSlotted End
Contact TypeNon-Contact
Electrical Angle3600°
Linearity± 1%
Supply Voltage5VDC
Supply Current8.5mA
Output SignalRatiometric
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range34PHE Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Hall-Effect Sensor
Shaft Type
Slotted End
Electrical Angle
3600°
Supply Voltage
5VDC
Output Signal
Ratiometric
Operating Temperature Max
85°C
SVHC
To Be Advised
Output Type
Turret
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
8.5mA
Operating Temperature Min
-40°C
Product Range
34PHE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
