Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No561R10TCCQ15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K4688
Product Range561R Series
Your Part Number
185 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 25+ | $2.850 |
| 100+ | $2.220 |
| 250+ | $2.070 |
| 500+ | $1.930 |
| 1000+ | $1.870 |
| 2500+ | $1.790 |
| 5000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No561R10TCCQ15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K4688
Product Range561R Series
Technical Datasheet
Capacitance15pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range561R Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
15pF
Capacitance Tolerance
± 5%
Lead Spacing
6.4mm
Product Range
561R Series
Operating Temperature Max
105°C
Voltage(DC)
1kV
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
