Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No562RTST33Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K4808
Product Range562R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.380 |
| 8000+ | $1.350 |
| 12000+ | $1.320 |
| 20000+ | $1.290 |
| 40000+ | $1.270 |
| 100000+ | $1.240 |
| 200000+ | $1.210 |
| 400000+ | $1.180 |
Price for:Each
Minimum: 4000
Multiple: 4000
$5,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No562RTST33Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K4808
Product Range562R Series
Technical Datasheet
Capacitance330pF
Voltage(DC)100V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range562R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
330pF
Capacitance Tolerance
± 10%
Lead Spacing
9.5mm
Product Range
562R Series
Operating Temperature Max
125°C
Voltage(DC)
100V
Dielectric Characteristic
X7R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
