Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R30GAQ22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K5333
Product Range564R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.650 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 2000
Multiple: 250
$3,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R30GAQ22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K5333
Product Range564R Series
Technical Datasheet
Capacitance22pF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Dielectric CharacteristicR3L
Lead Spacing6.35mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22pF
Capacitance Tolerance
± 20%
Lead Spacing
6.35mm
Product Range
564R Series
Operating Temperature Max
105°C
Voltage(DC)
3kV
Dielectric Characteristic
R3L
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
