Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R60GAT22Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH5005
Product Range564R Series
Your Part Number
1,660 In Stock
1,785 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 10+ | $3.910 |
| 25+ | $3.670 |
| 50+ | $3.430 |
| 100+ | $3.090 |
| 500+ | $2.780 |
| 1000+ | $2.710 |
| 2500+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R60GAT22Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH5005
Product Range564R Series
Technical Datasheet
Capacitance220pF
Voltage(DC)6kV
Capacitance Tolerance± 20%
Dielectric CharacteristicX5F
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220pF
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Product Range
564R Series
Operating Temperature Max
85°C
Voltage(DC)
6kV
Dielectric Characteristic
X5F
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
