Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No592D106X9016C2T15H
Newark Part No.52F8087
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.620 |
| 2000+ | $1.570 |
| 4000+ | $1.550 |
| 6000+ | $1.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,620.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No592D106X9016C2T15H
Newark Part No.52F8087
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeC
Product RangeTANTAMOUNT 592D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
1ohm
Product Range
TANTAMOUNT 592D Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Operating Temperature Min
-55°C
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate