Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACASN1002S1002P1ATCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel64AK9570RL
Cut Tape64AK9570
Product RangeACAS-AT Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 25+ | $0.695 |
| 100+ | $0.575 |
| 250+ | $0.512 |
| 500+ | $0.471 |
| 1000+ | $0.392 |
| 2500+ | $0.384 |
| 5000+ | $0.377 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASN1002S1002P1ATCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel64AK9570RL
Cut Tape64AK9570
Product RangeACAS-AT Series
Resistance R110kohm
Product RangeACAS-AT Series
Resistance R210kohm
No. of Elements2Elements
Network Circuit TypeIsolated
Resistor Case / Package0606 [1616 Metric]
No. of Pins4Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
Network Circuit Type
Isolated
No. of Pins
4Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
AEC-Q200
Product Range
ACAS-AT Series
No. of Elements
2Elements
Resistor Case / Package
0606 [1616 Metric]
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ACASN1002S1002P1AT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
