Print Page
ACCKMR1617NLT6
Knob, Round Shaft, 6 mm, Aluminium, Round with Top Indicator Line, 15.5 mm, ACCK Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ACCKMR1617NLT6Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09AN9275 |
| Product Range | ACCK Series |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 10+ | $6.580 |
| 25+ | $6.130 |
| 50+ | $5.490 |
| 100+ | $4.830 |
| 500+ | $4.140 |
| 1000+ | $4.100 |
| 2500+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$10.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ACCKMR1617NLT6Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09AN9275 |
| Product Range | ACCK Series |
| Technical Datasheet | |
| Shaft Type | Round Shaft |
| Shaft Diameter | 6mm |
| Knob Material | Aluminium |
| Knob / Dial Style | Round with Top Indicator Line |
| Knob Diameter | 15.5mm |
| Product Range | ACCK Series |
| SVHC | To Be Advised |
Technical Specifications
| Shaft Type | Round Shaft |
|---|---|
| Knob Material | Aluminium |
| Knob Diameter | 15.5mm |
| SVHC | To Be Advised |
| Shaft Diameter | 6mm |
|---|---|
| Knob / Dial Style | Round with Top Indicator Line |
| Product Range | ACCK Series |
Technical Docs (1)
Alternatives for ACCKMR1617NLT6
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
