Print Page
ACCKMS1316NLK6
Knob, Skirted Shaft, 6 mm, Aluminium, Round Skirted with Top and Side Indictor Line, 12.7 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ACCKMS1316NLK6Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09AN9280 |
| Product Range | ACCK Series |
| Your Part Number | |
| Technical Datasheet |
374 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $17.070 |
| 25+ | $9.950 |
| 100+ | $7.840 |
| 250+ | $6.990 |
| 500+ | $6.980 |
| 1000+ | $6.870 |
| 2500+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$17.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ACCKMS1316NLK6Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09AN9280 |
| Product Range | ACCK Series |
| Technical Datasheet | |
| Shaft Type | Skirted Shaft |
| Shaft Diameter | 6mm |
| Knob Material | Aluminium |
| Knob / Dial Style | Round Skirted with Top and Side Indictor Line |
| Knob Diameter | 12.7mm |
| Product Range | ACCK Series |
| SVHC | To Be Advised |
Technical Specifications
| Shaft Type | Skirted Shaft |
|---|---|
| Knob Material | Aluminium |
| Knob Diameter | 12.7mm |
| SVHC | To Be Advised |
| Shaft Diameter | 6mm |
|---|---|
| Knob / Dial Style | Round Skirted with Top and Side Indictor Line |
| Product Range | ACCK Series |
Technical Docs (1)
Alternatives for ACCKMS1316NLK6
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
