Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoB340A-E3/61TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel05W6825
Cut Tape05W6825
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.953 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.953 |
| 50+ | $0.611 |
| 100+ | $0.413 |
| 250+ | $0.371 |
| 500+ | $0.327 |
| 1000+ | $0.320 |
| 2500+ | $0.314 |
| 5000+ | $0.307 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoB340A-E3/61TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel05W6825
Cut Tape05W6825
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current65A
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead
Alternatives for B340A-E3/61T
3 Products Found
Product Overview
- High-current density surface mount schottky rectifier
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Used in low voltage, high frequency inverters, freewheeling, DC/DC converters applications
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
65A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
