Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBAT54WS-E3-08Copy
Newark Part No.
Full Reel06X4382
Cut Tape12X6452
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.751 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.751 |
| 25+ | $0.638 |
| 100+ | $0.586 |
| 250+ | $0.412 |
| 500+ | $0.348 |
| 1000+ | $0.298 |
| 2500+ | $0.246 |
| 5000+ | $0.213 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.159 |
| 20000+ | $0.142 |
| 30000+ | $0.134 |
| 50000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAT54WS-E3-08Copy
Newark Part No.
Full Reel06X4382
Cut Tape12X6452
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for BAT54WS-E3-08
3 Products Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOD-323
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
