Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 50000+ | $0.753 |
| 100000+ | $0.588 |
| 150000+ | $0.414 |
| 250000+ | $0.350 |
| 500000+ | $0.299 |
| 1250000+ | $0.247 |
| 2500000+ | $0.214 |
| 5000000+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 50000
Multiple: 50000
$37,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAT81S-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.32C8960
Product RangeBAT81
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current30mA
Forward Voltage Max1V
Forward Surge Current500mA
Operating Temperature Max125°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeBAT81
QualificationAEC-Q101
SVHCNo SVHC (16-Jul-2019)
Product Overview
The BAT81S-TR is a Small Signal Schottky Diode with integrated protection ring against static discharge. It is used as general purpose and switching Schottky barrier diode. It can also be used in HF-detector, protection circuit, diode for low currents with a low supply voltage, small battery charger, power supplies and DC/DC converter for notebooks.
- Low capacitance
- Low leakage current
- Low forward voltage drop
- Very low switching time
- AEC-Q101 qualified
Applications
Power Management
Technical Specifications
Diode Configuration
Single
Average Forward Current
30mA
Forward Surge Current
500mA
Diode Case Style
DO-204AH
Reverse Recovery Time
-
Product Range
BAT81
SVHC
No SVHC (16-Jul-2019)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
