Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPW77NBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61M5038
Your Part Number
1,382 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $4.800 |
| 25+ | $4.450 |
| 50+ | $4.080 |
| 100+ | $3.630 |
| 500+ | $3.310 |
| 1000+ | $2.920 |
| 2500+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW77NBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61M5038
Technical Datasheet
Wavelength Typ850nm
Viewing Angle10°
Power Consumption250mW
No. of Pins3Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
850nm
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
MSL
-
Viewing Angle
10°
No. of Pins
3Pins
Product Range
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for BPW77NB
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
