Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BPW82Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 32C9157 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.524 |
| 8000+ | $0.514 |
| 12000+ | $0.503 |
| 20000+ | $0.493 |
| 40000+ | $0.482 |
| 100000+ | $0.472 |
| 200000+ | $0.461 |
Price for:Each
Minimum: 4000
Multiple: 4000
$2,096.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BPW82Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 32C9157 |
| Technical Datasheet | |
| No. of Pins | 2Pins |
| Diode Case Style | Radial Leaded |
| Wavelength of Peak Sensitivity | 950nm |
| Angle of Half Sensitivity ± | 65° |
| Dark Current | 2000pA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| No. of Pins | 2Pins |
|---|---|
| Wavelength of Peak Sensitivity | 950nm |
| Dark Current | 2000pA |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (16-Jan-2020) |
| Diode Case Style | Radial Leaded |
|---|---|
| Angle of Half Sensitivity ± | 65° |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Alternatives for BPW82
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
