Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYG22D-E3/TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76K2925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3600+ | $0.461 |
| 7200+ | $0.452 |
| 10800+ | $0.443 |
| 18000+ | $0.434 |
| 36000+ | $0.424 |
| 90000+ | $0.416 |
Price for:Each (Supplied on Full Reel)
Minimum: 3600
Multiple: 3600
$1,659.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYG22D-E3/TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76K2925
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time25ns
Forward Surge Current35A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The BYG22D-E3/TR is a surface mount Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes the cathode end polarity. Ideal for automated placement.
- Glass passivated pallet chip junction
- Low reverse current
- Low forward voltage
- Soft recovery characteristic
- Ultrafast reverse recovery time
Applications
Power Management, Consumer Electronics, Automotive, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
2A
Forward Voltage Max
1.1V
Forward Surge Current
35A
Diode Case Style
DO-214AC (SMA)
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for BYG22D-E3/TR
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
