Print Page
7,130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.258 |
| 25+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYM10-50-E3/96
Newark Part No.
Re-Reel34M5273
Cut Tape34M5273
Product RangeBYM10
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-213AB
No. of Pins2Pins
Product RangeBYM10
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
The BYM10-50-E3/96 is a surface-mount Glass-passivated Junction Rectifier with moulded epoxy over glass body and matte tin plated solderable leads. It comes with two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes.
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
- High forward surge capability
Applications
Industrial, Consumer Electronics, Communications & Networking, Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-213AB
Product Range
BYM10
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for BYM10-50-E3/96
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability