Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYM11-600-E3/96Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel76K3017
Re-Reel17X9926
Cut Tape17X9926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.379 | $2,274.00 |
| Total Price | $2,274.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.662 |
| 10000+ | $0.579 |
| 20000+ | $0.516 |
| 30000+ | $0.476 |
| 50000+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYM11-600-E3/96Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel76K3017
Re-Reel17X9926
Cut Tape17X9926
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time250ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-213AB
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
250ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-213AB
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for BYM11-600-E3/96
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
