Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYQ28E-200-E3/45Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76K3133
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.780 |
| 4000+ | $1.770 |
| 6000+ | $1.750 |
| 10000+ | $1.710 |
| 20000+ | $1.680 |
| 50000+ | $1.640 |
| 100000+ | $1.610 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYQ28E-200-E3/45Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76K3133
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current5A
Diode ConfigurationDual Common Cathode
Forward Voltage Max895mV
Reverse Recovery Time25ns
Forward Surge Current55A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
Average Forward Current
5A
Forward Voltage Max
895mV
Forward Surge Current
55A
Diode Case Style
TO-220AB
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
