Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYT54K-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32C9332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $1.040 |
| 30000+ | $0.966 |
| 50000+ | $0.923 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$26,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYT54K-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32C9332
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1.25A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time100ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.25A
Forward Voltage Max
1.5V
Forward Surge Current
30A
Diode Case Style
SOD-57
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
