Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYV16-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32C9374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $1.030 |
| 30000+ | $0.961 |
| 50000+ | $0.919 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$25,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV16-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32C9374
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time300ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1.5A
Forward Voltage Max
1.5V
Forward Surge Current
40A
Diode Case Style
SOD-57
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
