Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYV26A-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32C9376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $1.030 |
| 30000+ | $0.957 |
| 50000+ | $0.915 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$25,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV26A-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32C9376
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Reverse Recovery Time30ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2Pins
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
1A
Forward Voltage Max
2.5V
Forward Surge Current
30A
Diode Case Style
SOD-57
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
