Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYV26C-TAPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29X4266
Cut Tape32C9379
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 50+ | $1.750 |
| 100+ | $1.220 |
| 250+ | $1.110 |
| 500+ | $0.999 |
| 1000+ | $0.895 |
| 2500+ | $0.881 |
| 5000+ | $0.837 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $1.010 |
| 50000+ | $0.987 |
| 75000+ | $0.967 |
| 125000+ | $0.946 |
| 250000+ | $0.926 |
| 625000+ | $0.906 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV26C-TAPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29X4266
Cut Tape32C9379
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Reverse Recovery Time30ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
2.5V
Forward Surge Current
30A
Diode Case Style
SOD-57
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for BYV26C-TAP
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
