Print Page
12,395 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.180 | $4.18 |
| Total Price | $4.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 50+ | $2.060 |
| 100+ | $1.850 |
| 250+ | $1.670 |
| 500+ | $1.490 |
| 1000+ | $1.460 |
| 2500+ | $1.430 |
| 5000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV27-200-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel61M5112RL
Cut Tape61M5112
Product RangeBYV27
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.07V
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Product RangeBYV27
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.07V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
BYV27
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BYV27-200-TR
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

