Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZG05C6V2-M3-08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AJ6110
Product RangeBZG05C-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.291 |
| 12000+ | $0.274 |
| 18000+ | $0.268 |
| 30000+ | $0.263 |
| 60000+ | $0.257 |
| 150000+ | $0.253 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$1,746.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZG05C6V2-M3-08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AJ6110
Product RangeBZG05C-M Series
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation1.25W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product RangeBZG05C-M Series
SVHCTo Be Advised
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Power Dissipation
1.25W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
BZG05C-M Series
Technical Docs (1)
Alternatives for BZG05C6V2-M3-08
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
