Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZX55C3V0-TAPCopy
Newark Part No.
Re-Reel20H4193
Cut Tape20H4193
Product RangeBZX55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 30000 | $0.238 | $7,140.00 |
| Total Price | $7,140.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55C3V0-TAPCopy
Newark Part No.
Re-Reel20H4193
Cut Tape20H4193
Product RangeBZX55 Series
Technical Datasheet
Zener Voltage Nom3V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX55 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Product Range
BZX55 Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
