Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.260 |
| 10+ | $8.260 |
| 25+ | $7.720 |
| 50+ | $7.140 |
| 100+ | $6.440 |
| 500+ | $5.930 |
| 1000+ | $5.310 |
| 2500+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCH02016-50RGFTACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38AK6340
Product RangeCH Series
Resistance50ohm
Product RangeCH Series
Resistor Case / Package02016 [4840 Metric]
Power Rating30mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Frequency Max70GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
02016 [4840 Metric]
Resistance Tolerance
± 2%
Frequency Max
70GHz
SVHC
To Be Advised
Product Range
CH Series
Power Rating
30mW
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Alternatives for CH02016-50RGFTA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

