Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCHEP0603-100RGNTDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AN1826
Product RangeCHEP Series
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $9.030 |
| 25+ | $8.550 |
| 50+ | $7.890 |
| 100+ | $7.200 |
| 250+ | $6.340 |
| 500+ | $5.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCHEP0603-100RGNTDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AN1826
Product RangeCHEP Series
Resistance100ohm
Product RangeCHEP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating2W
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Frequency Max40GHz
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 2%
Frequency Max
40GHz
SVHC
No SVHC (04-Feb-2026)
Product Range
CHEP Series
Power Rating
2W
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Alternatives for CHEP0603-100RGNTD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
