Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMB02070X1009JB200
Newark Part No.53R2519
Product RangeCMB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $0.367 |
5000+ | $0.359 |
10000+ | $0.333 |
20000+ | $0.309 |
30000+ | $0.288 |
50000+ | $0.276 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$734.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMB02070X1009JB200
Newark Part No.53R2519
Product RangeCMB Series
Technical Datasheet
Resistance10ohm
Product RangeCMB Series
Voltage Rating500V
Resistor TechnologyCarbon Film
Power Rating400mW
Resistance Tolerance± 5%
Temperature Coefficient-
Resistor Case / PackageMELF 0207 [6123 Metric]
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Product Overview
The CMB02070X1009JB200 is a 10Ω 400mW surface-mounting MELF Resistor with special carbon film technology and advanced pulse load capability is the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistor is also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge.
- Up to tbf continuous pulse load capability
- ESD capability - 16kV, human body model
Technical Specifications
Resistance
10ohm
Voltage Rating
500V
Power Rating
400mW
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMB Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 5%
Resistor Case / Package
MELF 0207 [6123 Metric]
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for CMB02070X1009JB200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate