Print Page
CRCW04020000Z0EE
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, Surface Mount Device
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04020000Z0EE Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, Surface Mount Device](https://canada.newark.com/productimages/standard/en_US/24T6976-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000Z0EECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel48P7407
Re-Reel13AN2162RL
Cut Tape13AN2162
Product RangeCRCW e3 Series
Your Part Number
149,970 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.139 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 25+ | $0.017 |
| 100+ | $0.015 |
| 250+ | $0.014 |
| 500+ | $0.013 |
| 1000+ | $0.011 |
| 2500+ | $0.010 |
| 5000+ | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.031 |
| 100000+ | $0.027 |
| 150000+ | $0.020 |
| 250000+ | $0.014 |
| 500000+ | $0.013 |
| 1250000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000Z0EECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel48P7407
Re-Reel13AN2162RL
Cut Tape13AN2162
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating63mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeCRCW e3 Series
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
63mW
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
CRCW e3 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Technical Docs (2)
Alternatives for CRCW04020000Z0EE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
