Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08052K20FKEACopy
Newark Part No.61R9664
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialThermoplastic
Knob / Dial StyleFluted with Indicator Dot
Knob Diameter23.8mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
23.8mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Fluted with Indicator Dot
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
