Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW12181R00FKEKHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel52X1755
Re-Reel84AH5329
Cut Tape84AH5329
Product RangeCRCW-HP e3 Series
Your Part Number
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $3.130 | $31.30 |
| Total Price | $31.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $3.130 |
| 25+ | $2.870 |
| 50+ | $2.600 |
| 100+ | $2.380 |
| 250+ | $2.020 |
| 500+ | $1.810 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.150 |
| 6000+ | $1.110 |
| 10000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12181R00FKEKHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel52X1755
Re-Reel84AH5329
Cut Tape84AH5329
Product RangeCRCW-HP e3 Series
Resistance1ohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package1218 [3246 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.1mm
Product Width4.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
200V
Product Width
4.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1218 [3246 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW12181R00FKEKHP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
