Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRHV2512AF100MFKE5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel70AJ5551
Re-Reel13AJ4634RL
Cut Tape13AJ4634
Product RangeCRHV Series
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.930 | $13.93 |
| Total Price | $13.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.930 |
| 10+ | $13.100 |
| 25+ | $12.390 |
| 50+ | $11.430 |
| 100+ | $10.440 |
| 250+ | $9.190 |
| 500+ | $7.480 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.600 |
| 2000+ | $3.440 |
| 4000+ | $3.200 |
| 8000+ | $2.980 |
| 12000+ | $2.870 |
| 20000+ | $2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV2512AF100MFKE5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel70AJ5551
Re-Reel13AJ4634RL
Cut Tape13AJ4634
Product RangeCRHV Series
Resistance100Mohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRHV Series
Voltage Rating
3kV
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRHV2512AF100MFKE5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
