Print Page
3,215 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.872 |
| 10+ | $0.430 |
| 25+ | $0.417 |
| 50+ | $0.404 |
| 100+ | $0.391 |
| 500+ | $0.326 |
| 1000+ | $0.303 |
| 2500+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD331K20Y5PL63L6RCopy
Newark Part No.91K8544
Product RangeD Series
Technical Datasheet
Capacitance330pF
Voltage(DC)500V
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing6.35mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
330pF
Capacitance Tolerance
± 10%
Lead Spacing
6.35mm
Product Range
D Series
Operating Temperature Max
85°C
Voltage(DC)
500V
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

