Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.200 |
Price for:Each
Minimum: 20000
Multiple: 20000
$4,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD332K29Y5PH63L6RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91K8562
Product RangeD Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)100V
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing6.35mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
± 10%
Lead Spacing
6.35mm
Product Range
D Series
Operating Temperature Max
85°C
Voltage(DC)
100V
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

