Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG212BDY-E3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49K9418
Your Part Number
475 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $2.750 |
| 100+ | $2.250 |
| 500+ | $2.060 |
| 1000+ | $2.000 |
| 2500+ | $1.930 |
| 5000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG212BDY-E3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49K9418
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 4.5V to ± 22V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ45ohm
On Resistance Max85ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
± 4.5V to ± 22V
No. of Pins
16Pins
On Resistance Typ
45ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
IC Case / Package
NSOIC
No. of Channels
4Channels
On Resistance Max
85ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for DG212BDY-E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
