Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG403DY-E3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49K9537
Your Part Number
225 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $5.270 |
| 25+ | $4.850 |
| 50+ | $4.460 |
| 100+ | $4.040 |
| 250+ | $3.850 |
| 500+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG403DY-E3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49K9537
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Analog Switch TypeSPDT
Supply Voltage Range± 15V
On State Resistance Max30ohm
IC Case / PackageSOIC
No. of Pins16Pins
Analog Switch CaseSOIC
No. of Channels2Channels
On Resistance Typ30ohm
On Resistance Max30ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
Analog Switch Type
SPDT
On State Resistance Max
30ohm
No. of Pins
16Pins
No. of Channels
2Channels
On Resistance Max
30ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
MSL
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 15V
IC Case / Package
SOIC
Analog Switch Case
SOIC
On Resistance Typ
30ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DG403DY-E3
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
