Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG442DY-E3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96K8558
Your Part Number
1,862 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $1.790 |
| 100+ | $1.460 |
| 500+ | $1.350 |
| 1000+ | $1.340 |
| 2500+ | $1.330 |
| 5000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG442DY-E3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96K8558
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range10.8V to 13.2V
Supply Voltage Range10.8V to 13.2V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ50ohm
On Resistance Max85ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
10.8V to 13.2V
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
85ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
10.8V to 13.2V
No. of Pins
16Pins
On Resistance Typ
50ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for DG442DY-E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
