Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG452EY-T1-E3Copy
Newark Part No.
Full Reel75M4189
Re-Reel53M7415
Cut Tape53M7415
Your Part Number
1,259 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.350 | $4.35 |
| Total Price | $4.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.260 |
| 25+ | $2.950 |
| 50+ | $2.770 |
| 100+ | $2.560 |
| 250+ | $2.410 |
| 500+ | $2.370 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $3.750 |
| 4000+ | $3.500 |
| 8000+ | $3.250 |
| 12000+ | $3.140 |
| 20000+ | $3.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG452EY-T1-E3Copy
Newark Part No.
Full Reel75M4189
Re-Reel53M7415
Cut Tape53M7415
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 5V, 12V, ± 15V
Supply Voltage Range± 5V, 12V, ± 15V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ3.8ohm
On Resistance Max11ohm
Switch ConfigurationSPST - NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- High voltage 4ohm quad SPST CMOS analogue switch
- Low on-resistance (4ohm typical), on-resistance flatness (0.2ohm typical)
- 100mA continuous current
- 44V supply maximum rating
- Analog signal range ± 15V
- Ultra low power dissipation of (18µW)
- Fast switching speed: ton 80ns, toff 60ns
- TTL/CMOS compatible
- ESD protection 2KV
- Pin compatible with DG411, DG412, and DG413
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 5V, 12V, ± 15V
IC Case / Package
NSOIC
No. of Channels
4Channels
On Resistance Max
11ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 5V, 12V, ± 15V
No. of Pins
16Pins
On Resistance Typ
3.8ohm
Switch Configuration
SPST - NC
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Alternatives for DG452EY-T1-E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
