Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG611EEQ-T1-GE4Copy
Newark Part No.
Full Reel59AC6867
Re-Reel46AC8779
Cut Tape46AC8779
Your Part Number
315 In Stock
Need more?
232 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
83 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.420 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.190 |
| 4000+ | $1.070 |
| 6000+ | $1.030 |
| 10000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG611EEQ-T1-GE4Copy
Newark Part No.
Full Reel59AC6867
Re-Reel46AC8779
Cut Tape46AC8779
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 12V, ± 3V to ± 5V
On State Resistance Max115ohm
Supply Voltage Range3V to 12V, ± 3V to ± 5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ72ohm
On Resistance Max115ohm
Switch ConfigurationSPST - NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
3V to 12V, ± 3V to ± 5V
Supply Voltage Range
3V to 12V, ± 3V to ± 5V
No. of Pins
16Pins
On Resistance Typ
72ohm
Switch Configuration
SPST - NC
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single & Dual Supply
On State Resistance Max
115ohm
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
115ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DG611EEQ-T1-GE4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
