Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG641DY-E3Copy
Newark Part No.49K9685
Technical Datasheet
Video Switching Configuration4 x SPST
Bandwidth500MHz
Cross Talk-87dB
Supply Voltage Min-3V
Supply Voltage Max15V
TV / Video Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The DG641DY-E3 is a high performance monolithic Video Switch designed for switching wide bandwidth analog and digital signals. DG641 is a quad SPST, has exceptionally low on-resistances, low capacitance and high current handling capability. To achieve TTL compatibility, low channel capacitances and fast switching times, the device is built on the Vishay Siliconix proprietary D/CMOS process. Each switch conducts equally well in both directions when on and blocks up to 14Vp-p when off. An epitaxial layer prevents latchup.
- TTL logic compatible
- 50ns Fast switching (Ton)
- Single supply compatibility
Applications
Signal Processing, Communications & Networking, RF Communications, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
Video Switching Configuration
4 x SPST
Cross Talk
-87dB
Supply Voltage Max
15V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Bandwidth
500MHz
Supply Voltage Min
-3V
TV / Video Case Style
SOIC
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
