Print Page
100,857 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.870 |
| 10+ | $0.423 |
| 25+ | $0.410 |
| 50+ | $0.398 |
| 100+ | $0.385 |
| 500+ | $0.318 |
| 1000+ | $0.281 |
| 2500+ | $0.266 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF102K43Y5RP6UK5RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K3297
Product RangeF Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5R
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (07-Nov-2024)
Product Overview
The Vishay F series are ceramic disc capacitors with Class 2, Y5R dielectric material. The capacitors consist of a ceramic disc and both sides are silver-plated. The connection leads are made of tinned copper having a diameter of 0.6mm or 0.8mm. These capacitors are used in electronic circuits where low losses and high capacitance per volume are essential such as SMPS, HF ballast, snubber and high voltage circuits.
- High reliability and low losses
- High capacitance value ranges from 100pF to 4700pF in small size
- ±10% and ±20% tolerance
- Rated voltage of 500, 1000, 2000, 3000VDC
- Lead spacing of 5mm, 7.5mm and 10mm
- Encapsulation is made of epoxy resin
- Flammable resistant in accordance with “UL 94 V-0”
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
2kV
Dielectric Characteristic
Y5R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

